-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1123722-3) 3.96 EP PLUG HSG 3P(RED)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2209
|
Newark | 3.96 Ep Plug Hsg 3P(Red) |Amp Te Connectivity 4-1123722-3 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 | Buy Now |
DISTI #
A108008-ND
|
DigiKey | CONN PLUG HSG 3POS 3.96MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
20069 In Stock |
|
$0.0827 / $0.1900 | Buy Now |
DISTI #
4-1123722-3
|
Avnet Americas | Conn Housing RCP 3 POS 3.69mm Crimp ST Cable Mount - Bulk (Alt: 4-1123722-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0678 | Buy Now |
DISTI #
571-4-1123722-3
|
Mouser Electronics | Headers & Wire Housings 3.96 EP PLUGHSG RoHS: Compliant | 44714 |
|
$0.0650 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0603 | Buy Now |
DISTI #
AMP4-1123722-3
|
Heilind Electronics | 3.96 EP PLUG HSG 3P(RED) | Americas - 0 in Stock |
|
$0.0510 / $0.0764 | Buy Now |
|
Onlinecomponents.com | 3.96 EP PLUG HSG 3P(RED) RoHS: Compliant |
12500 In Stock |
|
$0.0442 / $0.0771 | Buy Now |
DISTI #
61751084
|
Verical | Conn Housing PL 3 POS 3.96mm Crimp ST Cable Mount Red Bag Min Qty: 2500 Package Multiple: 2500 Date Code: 2116 | Americas - 12500 |
|
$0.0941 / $0.1071 | Buy Now |
DISTI #
4-1123722-3
|
TTI | Headers & Wire Housings 3.96 EP PLUGHSG Min Qty: 20000 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$0.0550 / $0.0700 | Buy Now |
DISTI #
4-1123722-3
|
Avnet Americas | Conn Housing RCP 3 POS 3.69mm Crimp ST Cable Mount - Bulk (Alt: 4-1123722-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1123722-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1123722-3
TE Connectivity
(4-1123722-3) 3.96 EP PLUG HSG 3P(RED)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | |
Body Breadth | 0.524 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | NYLON66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-1123722-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1123722-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YLNP-03V | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 4-1123722-3 vs YLNP-03V |
6-1123722-3 | 3.96 EP PLUG HSG 3P(GREEN) | TE Connectivity | 4-1123722-3 vs 6-1123722-3 |
2-1123722-3 | (2-1123722-3) 3.96 EP PLUG HSG 3P(YELLOW) | TE Connectivity | 4-1123722-3 vs 2-1123722-3 |
179938-1 | AMP POWER DBL LOCK PLUG HSG 3P | TE Connectivity | 4-1123722-3 vs 179938-1 |
1451G6 | Rectangular Power Connector, 3 Contact(s), Female, Crimp and Solder Terminal, Plug | Anderson Power Products | 4-1123722-3 vs 1451G6 |
PLB3W3F7105A1 | Rectangular Power Connector, 3 Contact(s), Female, Screw Terminal, Plug | Amphenol Positronic | 4-1123722-3 vs PLB3W3F7105A1 |
3-1123722-3 | (3-1123722-3) 3.96 EP PLUG HSG 3P(BLUE) | TE Connectivity | 4-1123722-3 vs 3-1123722-3 |
5-1123722-3 | (5-1123722-3) 3.96 EP PLUG HSG 3P(BLACK) | TE Connectivity | 4-1123722-3 vs 5-1123722-3 |