Part Details for 4-1393132-0 by TE Connectivity
Overview of 4-1393132-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1393132-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4105
|
Newark | P30P49A13P1-240=Contactors |Amp Te Connectivity 4-1393132-0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-4-1393132-0-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$291.8100 / $308.9900 | Buy Now |
DISTI #
4-1393132-0
|
Avnet Americas | Electromechanical Relay 4PST-NC-DB 30A 240VAC Flange Mount - Bulk (Alt: 4-1393132-0) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | P30P49A13P1-240=CONTACTORS RoHS: Compliant |
8 Partner Stock |
|
$242.5900 / $283.5900 | Buy Now |
DISTI #
4-1393132-0
|
Avnet Americas | Electromechanical Relay 4PST-NC-DB 30A 240VAC Flange Mount - Bulk (Alt: 4-1393132-0) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4-1393132-0
|
Avnet Americas | Electromechanical Relay 4PST-NC-DB 30A 240VAC Flange Mount - Bulk (Alt: 4-1393132-0) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 4-1393132-0
|
PEI Genesis | 4-1393132-0 | 8 |
|
Buy Now | |
|
Master Electronics | P30P49A13P1-240=CONTACTORS RoHS: Compliant |
8 Partner Stock |
|
$242.5900 / $283.5900 | Buy Now |