Part Details for 4-1393143-2 by TE Connectivity
Overview of 4-1393143-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 4-1393143-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8522
|
Newark | 27E447=Sockets |Amp Te Connectivity 4-1393143-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2200 / $17.6600 | Buy Now |
DISTI #
4-1393143-2
|
Avnet Americas | Conn Relay Socket SKT 4 POS Solder ST Thru-Hole - Trays (Alt: 4-1393143-2) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$6.8794 / $8.2786 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$7.2900 | Buy Now |
DISTI #
AMP4-1393143-2
|
Heilind Electronics | 27E447=SOCKETS | Americas - 0 in Stock |
|
$8.9949 / $9.6868 | Buy Now |
|
Onlinecomponents.com | 27E447=SOCKETS RoHS: Compliant | 0 |
|
$8.0000 / $11.6600 | Buy Now |
DISTI #
AMP4-1393143-2
|
Interstate Connecting Components | 27E447=SOCKETS | 0 |
|
$8.9949 / $9.6868 | Buy Now |
|
Master Electronics | 27E447=SOCKETS RoHS: Compliant | 0 |
|
$8.0000 / $11.6600 | Buy Now |
Part Details for 4-1393143-2
4-1393143-2 CAD Models
4-1393143-2 Part Data Attributes
|
4-1393143-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393143-2
TE Connectivity
IC Socket, 16 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | POLYESTER | |
Number of Contacts | 16 | |
Termination Type | SOLDER |