-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 7.5A, 240VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0125
|
Newark | Therm Ckt Breaker, 1P, 7.5A/240V, Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity 4-1393247-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$38.9500 / $53.5900 | Buy Now |
DISTI #
36AC4154
|
Newark | W31-X2M1G-7.50=W23/W31 |Amp Te Connectivity 4-1393247-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3400 / $60.2100 | Buy Now |
DISTI #
4-1393247-4
|
Avnet Americas | Circuit Breaker Thermal 1Pole 7.5A 250VAC/50VDC - Bulk (Alt: 4-1393247-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2230 / $42.3870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$37.3200 | Buy Now |
DISTI #
AMP4-1393247-4
|
Heilind Electronics | CKT BRKR,THERMAL,240VAC 7.5A W31-X2M1G-7.50 | Americas - 135 in Stock |
|
$46.0543 / $49.5970 | Buy Now |
|
Onlinecomponents.com | W31-X2M1G-7.50=W23/W31 RoHS: Compliant |
307 In Stock |
|
$37.8400 / $52.6300 | Buy Now |
DISTI #
62992571
|
Verical | Circuit Breaker Thermal 1Pole 7.5A 250VAC/50VDC Min Qty: 1 Package Multiple: 1 | Americas - 298 |
|
$47.7981 / $66.0351 | Buy Now |
DISTI #
4-1393247-4
|
TTI | Circuit Breakers W31-X2M1G-7.50 CIRCUIT BREAKER Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 438 In Stock |
|
$38.4900 / $52.5200 | Buy Now |
DISTI #
4-1393247-4
|
Avnet Americas | Circuit Breaker Thermal 1Pole 7.5A 250VAC/50VDC - Bulk (Alt: 4-1393247-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2230 / $42.3870 | Buy Now |
DISTI #
AMP4-1393247-4
|
Interstate Connecting Components | CKT BRKR,THERMAL,240VAC 7.5A W31-X2M1G-7.50 | 45 |
|
$46.0543 / $49.5970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393247-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393247-4
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 7.5A, 240VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Body Breadth | 17.53 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 35.15 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | SCREW | |
Trip Time or Delay | 6 s |