-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 2 Pole(s), 10A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1393248-2
|
Avnet Americas | Circuit Breaker Thermal 2Pole 10A 250VAC/50VDC - Bulk (Alt: 4-1393248-2) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9160 / $37.2040 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 120 Package Multiple: 120 Container: Box | 0Box |
|
$32.7500 | Buy Now |
DISTI #
AMP4-1393248-2
|
Heilind Electronics | W33-T4B1Q-10=W33 | Americas - 0 in Stock |
|
$40.4229 / $43.5323 | Buy Now |
|
Onlinecomponents.com | Thermal Circuit Breaker - W33 Series - 10 A - 2 Pole - 50 VDC - 250 VAC - Panel. RoHS: Compliant |
240 On Order |
|
$35.9600 / $52.6600 | Buy Now |
DISTI #
4-1393248-2
|
TTI | Circuit Breakers W33-T4B1Q-10 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$32.6400 / $36.7600 | Buy Now |
DISTI #
4-1393248-2
|
Avnet Americas | Circuit Breaker Thermal 2Pole 10A 250VAC/50VDC - Bulk (Alt: 4-1393248-2) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9160 / $37.2040 | Buy Now |
DISTI #
AMP4-1393248-2
|
Interstate Connecting Components | W33-T4B1Q-10=W33 | 0 |
|
$40.4229 / $43.5323 | Buy Now |
DISTI #
3139866
|
Farnell | W33-T4B1Q-10=W33 RoHS: Compliant Min Qty: 60 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$43.5701 | Buy Now |
|
Master Electronics | Thermal Circuit Breaker - W33 Series - 10 A - 2 Pole - 50 VDC - 250 VAC - Panel. RoHS: Compliant |
240 On Order |
|
$35.9600 / $52.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393248-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393248-2
TE Connectivity
Thermal Circuit Breaker, 2 Pole(s), 10A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Body Breadth | 24.89 mm | |
Body Height | 43.79 mm | |
Body Length or Diameter | 48.01 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 3 s |