-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 3A, 250VAC, 32VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4170
|
Newark | Circuit Breakers W28-Xq1B-3 Circuit Breakers |Amp Te Connectivity 4-1393250-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$5.5800 / $8.1000 | Buy Now |
DISTI #
4-1393250-5
|
Avnet Americas | Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC - Bulk (Alt: 4-1393250-5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$2.2302 / $2.6838 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Box | 0Box |
|
$2.3700 | Buy Now |
DISTI #
AMP4-1393250-5
|
Heilind Electronics | W28-XQ1B-3=W28 | Americas - 0 in Stock |
|
$2.9160 / $3.1403 | Buy Now |
|
Onlinecomponents.com | W28-XQ1B-3=W28 RoHS: Compliant |
169 Partner Stock |
|
$2.1800 / $3.5300 | Buy Now |
DISTI #
16329274
|
Verical | Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC Min Qty: 14 Package Multiple: 1 | Americas - 169 |
|
$3.9800 / $4.7300 | Buy Now |
|
Quest Components | 4390 |
|
$1.0780 / $3.9200 | Buy Now | |
|
Quest Components | 6240 |
|
$1.5300 / $3.0600 | Buy Now | |
DISTI #
AMP4-1393250-5
|
Interstate Connecting Components | W28-XQ1B-3=W28 | 0 |
|
$2.9160 / $3.1403 | Buy Now |
DISTI #
4-1393250-5
|
Avnet Abacus | Thermal Circuit Breaker 1Pole 3A 250VAC 32VDC Snap-In/Panel Mount (Alt: 4-1393250-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393250-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393250-5
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 3A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |