-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Circuit Breaker, 1 Pole(s), 40A, 65VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1393254-8
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 40A 65VDC - Trays (Alt: 4-1393254-8) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 14 Weeks, 3 Days Container: Tray | 0 |
|
$24.1310 / $29.0390 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 0Tray |
|
$25.5700 | Buy Now |
DISTI #
AMPW91-X152-40
|
Heilind Electronics | W91-X152-40=M6/M7/M9/W6/W7 | Americas - 0 in Stock |
|
$31.5514 / $33.9785 | Buy Now |
|
Onlinecomponents.com | W91-X152-40=M6/M7/M9/W6/W7 RoHS: Compliant |
171 In Stock |
|
$28.9600 / $42.9100 | Buy Now |
|
Quest Components | 1 |
|
$38.6000 | Buy Now | |
DISTI #
4-1393254-8
|
TTI | Circuit Breakers W91-X152-40 M6/M7/M9/W6/W7 Min Qty: 144 Package Multiple: 24 Container: Tray |
Americas - 0 Limited Supply - Call TTI |
|
$26.4700 / $29.4600 | Buy Now |
DISTI #
4-1393254-8
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 40A 65VDC - Trays (Alt: 4-1393254-8) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 14 Weeks, 3 Days Container: Tray | 0 |
|
$24.1310 / $29.0390 | Buy Now |
DISTI #
4-1393254-8
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 40A 65VDC - Trays (Alt: 4-1393254-8) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 14 Weeks, 3 Days Container: Tray | 0 |
|
$24.1310 / $29.0390 | Buy Now |
DISTI #
AMPW91-X152-40
|
Interstate Connecting Components | W91-X152-40=M6/M7/M9/W6/W7 | 0 |
|
$31.5514 / $33.9785 | Buy Now |
DISTI #
3188060
|
Farnell | W91-X152-40=M6/M7/M9/W6/W7 RoHS: Compliant Min Qty: 144 Lead time: 18 Weeks, 4 Days Container: Each | 0 |
|
$29.5791 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393254-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393254-8
TE Connectivity
Magnetic Circuit Breaker, 1 Pole(s), 40A, 65VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 40 A | |
Rated Voltage(DC) | 65 V | |
Surface Mount | NO | |
Terminal Shape | STUD | |
Trip Time or Delay | 0.6 s |