Part Details for 4-1423157-9 by TE Connectivity
Overview of 4-1423157-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 4-1423157-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3623
|
Newark | Time Delay&timing Relays Rly Std On 2P 240Vac |Amp Te Connectivity 4-1423157-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$724.6800 / $778.3700 | Buy Now |
DISTI #
4-1423157-9
|
Avnet Americas | Electromechanical Relay DPDT 10A 220/240VAC Panel Mount - Bulk (Alt: 4-1423157-9) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$594.0710 / $714.8990 | Buy Now |
DISTI #
AMP4-1423157-9
|
Heilind Electronics | 7012BFX=RLY,STD,ON,2P,240VAC, | Americas - 0 in Stock |
|
$528.6195 / $755.1751 | Buy Now |
|
Onlinecomponents.com | 7012BFX=RLY,STD,ON,2P,240VAC, | 0 |
|
$546.8300 / $1,497.7600 | Buy Now |
DISTI #
AMP4-1423157-9
|
Interstate Connecting Components | 7012BFX=RLY,STD,ON,2P,240VAC, | 0 |
|
$528.6195 / $755.1751 | Buy Now |
|
Master Electronics | 7012BFX=RLY,STD,ON,2P,240VAC, | 0 |
|
$546.8300 / $1,497.7600 | Buy Now |
Part Details for 4-1423157-9
4-1423157-9 CAD Models
4-1423157-9 Part Data Attributes
|
4-1423157-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1423157-9
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 60-600s, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 600 s | |
Adjustable Time Delay-Min | 60 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |