Part Details for 4-1423159-3 (ALTERNATE: 7012PKX) by TE Connectivity
Overview of 4-1423159-3 (ALTERNATE: 7012PKX) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1423159-3 (ALTERNATE: 7012PKX)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71148367
|
RS | Time Delay Relay, 125VDC, DPDT, 240VAC, 10A, 2 Form C, Panel Mount | TE Connectivity 4-1423159-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$760.1200 / $844.5800 | RFQ |