Part Details for 4-1423159-8 by TE Connectivity
Overview of 4-1423159-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4-1423159-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1423159-8-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.0920 | Buy Now |
DISTI #
3937-4-1423159-8-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 48 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$923.3090 / $1,187.1100 | Buy Now |
DISTI #
4-1423159-8
|
Avnet Americas | 7012SB=RLY,STD,ON,2P,250VDC,5 - Bulk (Alt: 4-1423159-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 45 Weeks, 5 Days Container: Bulk | 0 |
|
$525.8198 / $632.7662 | Buy Now |
DISTI #
71993978
|
RS | Relay, 7012Sb=Std, On, 2P, 250Vdc, 5 | TE Connectivity 4-1423159-8 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$794.2400 | RFQ |
DISTI #
AMP4-1423159-8
|
Heilind Electronics | 7012SB=RLY,STD,ON,2P,250VDC,5 | Americas - 0 in Stock |
|
$467.8830 / $668.4150 | Buy Now |
|
Onlinecomponents.com | 7012SB=RLY,STD,ON,2P,250VDC,5 |
2 In Stock 20 On Order |
|
$592.1400 / $616.4300 | Buy Now |
DISTI #
4-1423159-8
|
TTI | Time Delay & Timing Relays 7012SB Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$456.4700 / $592.5000 | Buy Now |
DISTI #
AMP4-1423159-8
|
Interstate Connecting Components | 7012SB=RLY,STD,ON,2P,250VDC,5 | 0 |
|
$467.8830 / $668.4150 | Buy Now |
DISTI #
4-1423159-8
|
Avnet Abacus | (Alt: 4-1423159-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 52 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7012SB=RLY,STD,ON,2P,250VDC,5 |
2 In Stock 20 On Order |
|
$592.1400 / $616.4300 | Buy Now |
Part Details for 4-1423159-8
4-1423159-8 CAD Models
4-1423159-8 Part Data Attributes
|
4-1423159-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1423159-8
TE Connectivity
7012SB=RLY,STD,ON,2P,250VDC,5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 82.55 X 78.48 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |