There are no models available for this part yet.
Overview of 4-1423161-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 4-1423161-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4-1423161-3
|
Avnet Americas | 7014WCIM=RLY,STD,ON,4P,96V,20S,I,M - Bulk (Alt: 4-1423161-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$1,206.1016 / $1,451.4104 | Buy Now | |
DISTI #
571-4-1423161-3
|
Mouser Electronics | Time Delay & Timing Relays RLY,STD,ON,4P,96V 20S,I,M RoHS: Not Compliant | 0 |
|
$1,372.8900 | Order Now | |
DISTI #
71994372
|
RS | Relay, 7014Wcim=Std, On, 4P, 96V, 20S, I, M | TE Connectivity 4-1423161-3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,579.5100 | RFQ | |
DISTI #
AMP4-1423161-3
|
Heilind Electronics | 7014WCIM=RLY,STD,ON,4P,96V,20S | Americas - 0 in Stock |
|
$1,073.2230 / $1,533.1800 | Buy Now | |
Onlinecomponents.com | 7014WCIM=RLY,STD,ON,4P,96V,20S,I,M | 0 |
|
$1,227.0600 / $2,299.7700 | Buy Now | ||
DISTI #
414231613-TEC
|
TME | 4-1423161-3 Min Qty: 1 | 1 |
|
$1,595.2892 | Buy Now | |
DISTI #
AMP4-1423161-3
|
Interstate Connecting Components | 7014WCIM=RLY,STD,ON,4P,96V,20S | 0 |
|
$1,073.2230 / $1,533.1800 | Buy Now | |
DISTI #
000000000004956075
|
Sager | Time Delay & Timing Relays RLY,STD,ON,4P,96V 20S,I,M Min Qty: 1 | 0 |
|
$1,155.2100 / $1,430.9700 | Buy Now | |
DISTI #
4-1423161-3
|
Avnet Abacus | (Alt: 4-1423161-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114408299655
|
Chip1Stop | Time Delay Relays RoHS: Compliant | 1 |
|
$1,590.0000 | Buy Now |
CAD Models for 4-1423161-3 by TE Connectivity
Part Data Attributes for 4-1423161-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
45 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Voltage(DC)-Max
|
96 V
|
Coil/Input Supply Type
|
DC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
147.82 X 82.55 X 84.32
|
Relay Form
|
4 FORM C
|
Relay Function
|
4PDT
|
Relay Type
|
ON-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|