Part Details for 4-1423161-8 by TE Connectivity
Overview of 4-1423161-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1423161-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-4-1423161-8-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 47 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,997.6182 / $2,568.3600 | Buy Now |
DISTI #
4-1423161-8-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,339.5840 | Buy Now |
DISTI #
4-1423161-8
|
Avnet Americas | 7014RHA2I=RLY,STD,ON,4P,60V,30M,A2,I - Bulk (Alt: 4-1423161-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$1,159.3029 / $1,395.0931 | Buy Now |
DISTI #
71994395
|
RS | Relay, 7014Rha2I2=Std, On, 4P, 60V, 30M, A2,I2 | TE Connectivity 4-1423161-8 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,751.1000 | RFQ |
DISTI #
AMP4-1423161-8
|
Heilind Electronics | 7014RHA2I2=RLY,STD,ON,4P,60V,3 | Americas - 0 in Stock |
|
$1,031.5890 / $1,473.6900 | Buy Now |
|
Onlinecomponents.com | 7014RHA2I2=RLY,STD,ON,4P,60V,30M,A2,I2 | 0 |
|
$1,143.3400 / $2,087.7300 | Buy Now |
DISTI #
AMP4-1423161-8
|
Interstate Connecting Components | 7014RHA2I2=RLY,STD,ON,4P,60V,3 | 0 |
|
$1,031.5890 / $1,473.6900 | Buy Now |
DISTI #
000000000003948686
|
Sager | Time Delay & Timing Relays 7014RHA2I2=RLY,STD,ON,4P,60V,30M,A2,I2 Min Qty: 1 | 0 |
|
$1,110.3900 / $1,432.7600 | Buy Now |
DISTI #
4-1423161-8
|
Avnet Abacus | (Alt: 4-1423161-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7014RHA2I2=RLY,STD,ON,4P,60V,30M,A2,I2 | 0 |
|
$1,143.3400 / $2,087.7300 | Buy Now |
Part Details for 4-1423161-8
4-1423161-8 CAD Models
4-1423161-8 Part Data Attributes
|
4-1423161-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1423161-8
TE Connectivity
7014RHA2I=RLY,STD,ON,4P,60V,30M,A2,I
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |