Part Details for 4-1437063-6 by TE Connectivity
Overview of 4-1437063-6 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1437063-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 186 |
|
$2.4750 / $5.7120 | Buy Now |
|
Quest Components | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR | 148 |
|
$3.3150 / $7.6500 | Buy Now |
DISTI #
4-1437063-6
|
Avnet Abacus | Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole (Alt: 4-1437063-6) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 4-1437063-6
4-1437063-6 CAD Models
4-1437063-6 Part Data Attributes
|
4-1437063-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437063-6
TE Connectivity
CONNECTOR, 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, LATCHED, LOW PROFILE, POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |