Part Details for 4-1437167-0 by TE Connectivity
Overview of 4-1437167-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1437167-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-4-1437167-0
|
Mouser Electronics | FFC / FPC Jumper Cables FSP-23A-4 RoHS: Compliant | 0 |
|
$0.8980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.7730 | Buy Now |
DISTI #
AMP4-1437167-0
|
Heilind Electronics | FSP-23A-4 FLEX STRIP | Americas - 0 in Stock |
|
$0.8039 / $0.9800 | Buy Now |
|
Onlinecomponents.com | FSP-23A-4 RoHS: Compliant | 0 |
|
$0.8150 / $1.7070 | Buy Now |
DISTI #
4-1437167-0
|
Avnet Abacus | FFC Jumper Cable 4Conductors 24AWG Copper 300VAC 3A (Alt: 4-1437167-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FSP-23A-4 RoHS: Compliant | 0 |
|
$0.8150 / $1.7070 | Buy Now |
Part Details for 4-1437167-0
4-1437167-0 CAD Models
4-1437167-0 Part Data Attributes
|
4-1437167-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437167-0
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 3 inch | |
Cable Types | SOLID | |
Characteristic Impedance | 115 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Wire Size-Max | 24 AWG |