Part Details for 4-1437490-5 by TE Connectivity
Overview of 4-1437490-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1437490-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4237
|
Newark | Time Delay&timing Relays Relay Time Delay |Amp Te Connectivity 4-1437490-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$696.9900 / $719.8500 | Buy Now |
DISTI #
4-1437490-5
|
Avnet Americas | AGASTAT 7000 Series, Industrial Electropneumatic Timing Relay Off-Delay 2-Form C 2 PDT - Bulk (Alt: 4-1437490-5) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$571.3560 / $687.5640 | Buy Now |
DISTI #
AMP4-1437490-5
|
Heilind Electronics | 7022X16CA2=21VDC 1.5-15 SEC,A2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7022X16CA2=21VDC 1.5-15 SEC,A2 | 0 |
|
$601.0500 / $1,646.2800 | Buy Now |
DISTI #
4-1437490-5
|
Avnet Americas | AGASTAT 7000 Series, Industrial Electropneumatic Timing Relay Off-Delay 2-Form C 2 PDT - Bulk (Alt: 4-1437490-5) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$571.3560 / $687.5640 | Buy Now |
DISTI #
4-1437490-5
|
Avnet Americas | AGASTAT 7000 Series, Industrial Electropneumatic Timing Relay Off-Delay 2-Form C 2 PDT - Bulk (Alt: 4-1437490-5) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$571.3560 / $687.5640 | Buy Now |
DISTI #
AMP4-1437490-5
|
Interstate Connecting Components | 7022X16CA2=21VDC 1.5-15 SEC,A2 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 4-1437490-5
|
PEI Genesis | Off-Delay Relay, 2 Form C, D | 0 |
|
Buy Now | |
DISTI #
000000000003844174
|
Sager | Time Delay & Timing Relays 7022X16CA2=21VDC 1.5-15 SEC,A2 Min Qty: 1 | 0 |
|
$547.2500 / $726.3000 | Buy Now |
DISTI #
4-1437490-5
|
Avnet Abacus | Relay Time Delay DPDT 1.5s to 15s Knob 10A 240VAC Screw Bracket Mount (Alt: 4-1437490-5) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4-1437490-5
4-1437490-5 CAD Models
4-1437490-5 Part Data Attributes
|
4-1437490-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437490-5
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 21VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 21 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |