4-1437514-3
TE Connectivity
Description: INTERCONNECTION DEVICE, ROHS COMPLIANT

Overview of 4-1437514-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 4-1437514-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 13H3349
Newark 322-Hcs6P2-100=Holt Cnt Skt Re Rohs Compliant: Yes |Amp Te Connectivity 4-1437514-3 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.2500
$0.2500 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Container: Box 0
Box
  • 15,000 $0.2010
$0.2010 Buy Now
DISTI # AMP4-1437514-3
Heilind Electronics 322-HCS6P2-100HOLT CNT SKT RE Americas - 0 in Stock
  • 15,000 $0.2550
  • 30,000 $0.2512
$0.2512 / $0.2550 Buy Now
Onlinecomponents.com 322-HCS6P2-100=HOLT CNT SKT RE RoHS: Compliant 60000 Partner Stock
  • 100 $0.4703
  • 1,000 $0.3053
  • 2,500 $0.2973
  • 3,750 $0.2944
  • 7,500 $0.2885
  • 11,250 $0.2856
  • 15,000 $0.2827
$0.2827 / $0.4703 Buy Now
DISTI # 414375143-TEC
TME 4-1437514-3 Min Qty: 165 60000
  • 165 $0.2290
  • 1,700 $0.2245
  • 3,300 $0.2200
  • 6,600 $0.2155
  • 15,000 $0.2125
$0.2125 / $0.2290 Buy Now
DISTI # AMP4-1437514-3
Interstate Connecting Components 322-HCS6P2-100HOLT CNT SKT RE 0
  • 15,000 $0.2550
  • 30,000 $0.2512
$0.2512 / $0.2550 Buy Now
Chip 1 Exchange INSTOCK 81250
RFQ
DISTI # 4-1437514-3
Avnet Abacus Conn Discrete Socket SKT 1 POS ST SMD Reel (Alt: 4-1437514-3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 4-1437514-3
Avnet Abacus TE, Conn Discrete Socket SKT 1 POS ST SMD Reel (Alt: 4-1437514-3) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114414810538
Chip1Stop IC socket RoHS: Compliant pbFree: Yes 60000
  • 300 $0.2760
  • 1,400 $0.2700
  • 2,800 $0.2660
  • 5,500 $0.2450
  • 15,000 $0.2390
$0.2390 / $0.2760 Buy Now
Master Electronics 322-HCS6P2-100=HOLT CNT SKT RE RoHS: Compliant 60000 Partner Stock
  • 100 $0.4703
  • 1,000 $0.3053
  • 2,500 $0.2973
  • 3,750 $0.2944
  • 7,500 $0.2885
  • 11,250 $0.2856
  • 15,000 $0.2827
$0.2827 / $0.4703 Buy Now

CAD Models for 4-1437514-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-1437514-3 by TE Connectivity

4-1437514-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Cable Types
DISCRETE
Connector Type
INTERCONNECTION DEVICE
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
Mounting Type
BOARD
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
5 A
Termination Type
PRESS FIT
Wire Size-Max
25 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 4-1437514-3
    TE Connectivity
    INTERCONNECTION DEVICE, ROHS COMPLIANT
    VS

Related Parts for 4-1437514-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-1437514-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-1437514-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-1437514-3 would you like to use for your alert(s)?
  • Please alert me when 4-1437514-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-1437514-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-1437514-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-1437514-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-1437514-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-1437514-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: