-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3350
|
Newark | 322-Hcs6P3-100=Holt Cnt Skt Re |Amp Te Connectivity 4-1437514-4 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-4-1437514-4-ND
|
DigiKey | 322-HCS6P3-100=HOLT CNT SKT Min Qty: 250 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.2780 / $0.2950 | Buy Now |
DISTI #
4-1437514-4
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Reel - Tape and Reel (Alt: 4-1437514-4) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-4-1437514-4
|
Mouser Electronics | IC & Component Sockets 322-HCS6P3-100=HOLT CNT SKT RE RoHS: Compliant | 0 |
|
$0.2260 | Order Now |
|
Onlinecomponents.com | 322-HCS6P3-100=HOLT CNT SKT RE |
10250 In Stock |
|
$0.2540 / $0.3771 | Buy Now |
DISTI #
16389722
|
Verical | Conn Discrete Socket Contact SKT 1 POS Solder ST SMD Reel Min Qty: 226 Package Multiple: 1 | Americas - 10000 |
|
$0.2610 / $0.2770 | Buy Now |
DISTI #
62991786
|
Verical | Conn Discrete Socket Contact SKT 1 POS Solder ST SMD Reel Min Qty: 200 Package Multiple: 100 | Americas - 200 |
|
$0.5238 | Buy Now |
DISTI #
4-1437514-4
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Reel - Tape and Reel (Alt: 4-1437514-4) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 4-1437514-4
|
PEI Genesis | Interconnection Device | 10250 |
|
Buy Now | |
|
Master Electronics | 322-HCS6P3-100=HOLT CNT SKT RE |
10250 In Stock |
|
$0.2540 / $0.3771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1437514-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437514-4
TE Connectivity
Interconnection Device
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COPPER | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 28 AWG |