There are no models available for this part yet.
Overview of 4-1437567-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 4-1437567-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC8600
|
Newark | Pushbutton Switches Spdt Pp Splshprf Pmt |Amp Te Connectivity 4-1437567-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1700 | Buy Now | |
DISTI #
4-1437567-2
|
Avnet Americas | Switch Push Button ON OFF SPDT Plunger 6A 250VAC Alternate Contact Wire Lug Panel Mount - Bulk (Alt: 4-1437567-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 4 Days Container: Bulk | 0 |
|
$13.1806 / $15.8614 | Buy Now | |
Future Electronics | Pushbutton Switch n ON OFF SPDT Plunger 6A 250VAC RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks Container: Box | 0Box |
|
$16.1200 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks Container: Box | 0Box |
|
$16.1200 | Buy Now | ||
DISTI #
AMP4-1437567-2
|
Heilind Electronics | MPE106D=(MSPE) SW P/B WATERPRO | Americas - 0 in Stock |
|
$14.2836 / $16.6717 | Buy Now | |
Onlinecomponents.com | MPE106D=(MSPE) SW P/B WATERPRO RoHS: Compliant |
44 In Stock |
|
$16.4400 / $27.6200 | Buy Now | ||
DISTI #
4-1437567-2
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$13.7700 / $15.1100 | Buy Now | |
DISTI #
AMP4-1437567-2
|
Interstate Connecting Components | MPE106D=(MSPE) SW P/B WATERPRO | 0 |
|
$14.2836 / $16.6717 | Buy Now | |
Master Electronics | MPE106D=(MSPE) SW P/B WATERPRO RoHS: Compliant |
44 In Stock |
|
$16.4400 / $27.6200 | Buy Now |
CAD Models for 4-1437567-2 by TE Connectivity
Part Data Attributes for 4-1437567-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Actuator Color
|
NATURAL
|
Actuator Length
|
0.48 inch
|
Actuator Material
|
NICKEL PLATED COPPER ALLOY
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
8.12 mm
|
Body Height
|
17.53 mm
|
Body Length or Diameter
|
13 mm
|
Bushing Length
|
0.28 inch
|
Center Contact Plating
|
GOLD OVER SILVER
|
Contact (AC) Max Rating R Load
|
6A@125VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Current(DC)-Max
|
6 A
|
Contact (DC) Max Rating R Load
|
4A@28VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
SILVER OVER COPPER
|
End Contact Plating
|
GOLD OVER SILVER
|
Housing Material
|
THERMOSET
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT
|
Number of Independent Keys
|
1
|
Operating Force-Max
|
11.9952 N
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Packing Method
|
BULK
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.157 inch
|
Termination Type
|
WIRE
|
Alternate Parts for 4-1437567-2
This table gives cross-reference parts and alternative options found for 4-1437567-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1437567-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1437567-9 | Pushbutton Switch, SPDT, On-off, Latched, 6A, 28VDC, Wire Terminal, Panel Mount | TE Connectivity | 4-1437567-2 vs 4-1437567-9 |