Part Details for 4-144835-3 by TE Connectivity
Overview of 4-144835-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 4-144835-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-144835-3-ND
|
DigiKey | CONN RCPT HSG 0.197 3POS YELLOW Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4-144835-3
|
Avnet Americas | Conn Housing RCP 3 POS 5mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 4-144835-3) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BOITIER PORTE -LANG 5MM DOUBLE VERROU (housing for tab 5 mm double locking) RoHS: Compliant | 0 |
|
$0.2660 / $0.7290 | Buy Now |
|
Master Electronics | BOITIER PORTE -LANG 5MM DOUBLE VERROU (housing for tab 5 mm double locking) RoHS: Compliant | 0 |
|
$0.2660 / $0.7290 | Buy Now |
Part Details for 4-144835-3
4-144835-3 CAD Models
4-144835-3 Part Data Attributes
|
4-144835-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-144835-3
TE Connectivity
HOUSING TAB 5MM 3 P YELLOW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |