Part Details for 4-146275-0 by TE Connectivity
Overview of 4-146275-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-146275-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H8348
|
Newark | 40 Modii Hdr Srst B/A .100Cl |Amp Te Connectivity 4-146275-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4-146275-0
|
Avnet Americas | 40 MODII HDR SRST B/A .100CL - Trays (Alt: 4-146275-0) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-4-146275-0
|
Mouser Electronics | Headers & Wire Housings 40 MODII HDR SRST B/A .100CL RoHS: Not Compliant | 0 |
|
$2.7100 | Order Now |
DISTI #
72050764
|
RS | Connector, AMPMODU, 40 Modii Hdr Srst B/A .100Cl | TE Connectivity 4-146275-0 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9400 / $3.0200 | RFQ |
|
Onlinecomponents.com | HEADER ASSEMBLY, MOD II, BREAKWAY, SINGLE ROW, HIGH TEMPERATURE, VERTICAL W/.025 SQ POSTS, .100 C | 0 |
|
$2.3300 / $6.3900 | Buy Now |
DISTI #
4-146275-0
|
Avnet Americas | 40 MODII HDR SRST B/A .100CL - Trays (Alt: 4-146275-0) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tray | 0 |
|
RFQ | |
|
Master Electronics | HEADER ASSEMBLY, MOD II, BREAKWAY, SINGLE ROW, HIGH TEMPERATURE, VERTICAL W/.025 SQ POSTS, .100 C | 0 |
|
$2.3300 / $6.3900 | Buy Now |
Part Details for 4-146275-0
4-146275-0 CAD Models
4-146275-0 Part Data Attributes:
|
4-146275-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-146275-0
TE Connectivity
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 3.984 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4-146275-0
This table gives cross-reference parts and alternative options found for 4-146275-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-146275-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-140-17-L-S-LL | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 4-146275-0 vs TSW-140-17-L-S-LL |
4-102972-0 | 40 MODII HDR SRST B/A .100CL | TE Connectivity | 4-146275-0 vs 4-102972-0 |
DS1021-1X40SF11-B | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Ningbo connfly electronic CO LTD | 4-146275-0 vs DS1021-1X40SF11-B |
TLW-140-01-T-S-RA | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 4-146275-0 vs TLW-140-01-T-S-RA |
9-146277-0 | 40 MODII HDR SRST B/A .100CL | TE Connectivity | 4-146275-0 vs 9-146277-0 |
TSW-141-05-T-S-021 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 4-146275-0 vs TSW-141-05-T-S-021 |
TLW-140-05-T-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 4-146275-0 vs TLW-140-05-T-S |
4-146462-0 | 40 MODII HDR SRST UNSHRD STKG | TE Connectivity | 4-146275-0 vs 4-146462-0 |
9-103765-0 | 40 MODII HD SRRA B/A .100CL,LF | TE Connectivity | 4-146275-0 vs 9-103765-0 |
TLW-140-06-T-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 4-146275-0 vs TLW-140-06-T-S |