Part Details for 4-1472973-3 by TE Connectivity
Overview of 4-1472973-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4-1472973-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1472973-3-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,178.4050 | Buy Now |
DISTI #
4-1472973-3
|
Avnet Americas | 7012X3EBY1=RLY,STD,ON,2P,100VD - Bulk (Alt: 4-1472973-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,019.8150 / $1,227.2350 | Buy Now |
DISTI #
571-4-1472973-3
|
Mouser Electronics | Time Delay & Timing Relays 7012X3EBY1=RLY,STD,O N,2P,100VDC,200SEC,O | 0 |
|
$1,175.4300 | Order Now |
DISTI #
71993836
|
RS | Relay, 7012X3Eby1=Std, On, 2P, 100Vdc, 200Sec, O | TE Connectivity 4-1472973-3 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,540.3900 | RFQ |
DISTI #
AMP4-1472973-3
|
Heilind Electronics | 7012X3EBY1=RLY,STD,ON,2P,100VD | Americas - 0 in Stock |
|
$742.4730 / $1,296.3751 | Buy Now |
|
Onlinecomponents.com | 7012X3EBY1=RLY,STD,ON,2P,100VDC,200SEC,O | 0 |
|
$801.1800 / $1,200.3400 | Buy Now |
DISTI #
AMP4-1472973-3
|
Interstate Connecting Components | 7012X3EBY1=RLY,STD,ON,2P,100VD | 0 |
|
$742.4730 / $1,296.3751 | Buy Now |
DISTI #
4-1472973-3
|
Avnet Abacus | (Alt: 4-1472973-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7012X3EBY1=RLY,STD,ON,2P,100VDC,200SEC,O | 0 |
|
$801.1800 / $1,200.3400 | Buy Now |
Part Details for 4-1472973-3
4-1472973-3 CAD Models
4-1472973-3 Part Data Attributes
|
4-1472973-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1472973-3
TE Connectivity
7012X3EBY1=RLY,STD,ON,2P,100VDC,200SEC,O
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |