Part Details for 4-1589070-0 by TE Connectivity
Overview of 4-1589070-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1589070-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2463
|
Newark | Cx060Pc2Rg030Q = Coax |Nanonics Te Connectivity 4-1589070-0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$797.6200 / $844.1900 | Buy Now |
DISTI #
4-1589070-0-ND
|
DigiKey | CX060PC2RG030Q = COAX Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4-1589070-0
|
Avnet Americas | Cable Assembly Coaxial 0.762m 3 POS Coaxial PL Wire Wrap - Bulk (Alt: 4-1589070-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003024519
|
Sager | RF Connectors / Coaxial Connectors CX060PC2RG030Q = Coax | 0 |
|
Buy Now |
Part Details for 4-1589070-0
4-1589070-0 CAD Models
4-1589070-0 Part Data Attributes
|
4-1589070-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1589070-0
TE Connectivity
(4-1589070-0) Yes
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.166 inch | |
Body Depth | 0.335 inch | |
Body Length | 30 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Arrangement | S0C6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 60 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for 4-1589070-0
This table gives cross-reference parts and alternative options found for 4-1589070-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1589070-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1589070-2 | RF Connector, 6 Contact(s), Board Mount, Surface Mount Terminal, Plug | TE Connectivity | 4-1589070-0 vs 3-1589070-2 |
3-1589070-3 | RF Connector, 6 Contact(s), Board Mount, Surface Mount Terminal, Plug | TE Connectivity | 4-1589070-0 vs 3-1589070-3 |
3-1589070-0 | RF Connector, 6 Contact(s), Board Mount, Surface Mount Terminal, Plug | TE Connectivity | 4-1589070-0 vs 3-1589070-0 |
2-1589070-0 | RF Connector, 6 Contact(s), Board Mount, Surface Mount Terminal, Plug | TE Connectivity | 4-1589070-0 vs 2-1589070-0 |