-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1609154-3
|
Avnet Americas | PE000SMXE=C7097 - Bulk (Alt: 4-1609154-3) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 24 Lead time: 25 Weeks Container: Box | 0Box |
|
$31.2200 | Buy Now |
DISTI #
CORPE000SMXE
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPE000SMXE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PE000SMXE=C7097 RoHS: Compliant |
120 Partner Stock |
|
$38.2700 / $47.9500 | Buy Now |
DISTI #
416091543-TEC-0
|
TME | 4-1609154-3 Min Qty: 1 | 120 |
|
$35.6192 / $44.7358 | Buy Now |
DISTI #
CORPE000SMXE
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPE000SMXE | 0 |
|
Buy Now | |
DISTI #
000000000003837445
|
Sager | AC Power Entry Modules PE000SMXE=C7097 Min Qty: 72 | 0 |
|
$31.6800 / $35.3700 | Buy Now |
DISTI #
4-1609154-3
|
Avnet Abacus | (Alt: 4-1609154-3) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114401967702
|
Chip1Stop | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port RoHS: Compliant | 120 |
|
$33.8000 / $43.0000 | Buy Now |
|
Master Electronics | PE000SMXE=C7097 RoHS: Compliant |
120 Partner Stock |
|
$38.2700 / $47.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1609154-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1609154-3
TE Connectivity
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |