Part Details for 4-1616149-3 by TE Connectivity
Overview of 4-1616149-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1616149-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-4-1616149-3-ND
|
DigiKey | 12168010=CONTACT AND LEAD ASSB Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,121.4200 | Buy Now |
DISTI #
4-1616149-3-ND
|
DigiKey | 12168010=CONTACT AND LEAD ASSB Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$566.8860 | Buy Now |
DISTI #
4-1616149-3
|
Avnet Americas | 12168010=CONTACT AND LEAD ASSB - Bulk (Alt: 4-1616149-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$473.0738 / $569.2922 | Buy Now |
DISTI #
571-4-1616149-3
|
Mouser Electronics | Automotive Connectors CONTACT AND LEAD ASY RoHS: Not Compliant | 0 |
|
$562.7500 / $607.3400 | Order Now |
DISTI #
AMP4-1616149-3
|
Heilind Electronics | 12168010=CONTACT AND LEAD ASSB | Americas - 0 in Stock |
|
$541.2285 / $601.3651 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$466.5600 / $651.4800 | Buy Now | |
DISTI #
AMP4-1616149-3
|
Interstate Connecting Components | 12168010=CONTACT AND LEAD ASSB | 0 |
|
$541.2285 / $601.3651 | Buy Now |
DISTI #
000000000003024550
|
Sager | Automotive Connectors CONTACT AND LEAD ASY Min Qty: 1 | 0 |
|
$526.2000 / $601.3700 | Buy Now |
DISTI #
4-1616149-3
|
Avnet Abacus | (Alt: 4-1616149-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$466.5600 / $651.4800 | Buy Now |