Part Details for 4-1616182-0 by TE Connectivity
Overview of 4-1616182-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1616182-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J7162
|
Newark | 19114030=Base Assembly |Amp Te Connectivity 4-1616182-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,289.2800 / $7,801.8100 | Buy Now |
DISTI #
3937-4-1616182-0-ND
|
DigiKey | 19114030=BASE ASSEMBLY Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$15,929.3600 | Buy Now |
DISTI #
844-4-1616182-0-ND
|
DigiKey | 19114030=BASE ASSEMBLY Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,339.9600 | Buy Now |
DISTI #
4-1616182-0
|
Avnet Americas | - Bulk (Alt: 4-1616182-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$6,719.8050 / $8,086.5450 | Buy Now |
DISTI #
571-4-1616182-0
|
Mouser Electronics | General Purpose Relays 19114030=BASE ASSY RoHS: Not Compliant | 0 |
|
$7,190.3400 | Order Now |
DISTI #
AMP4-1616182-0
|
Heilind Electronics | 19114030=BASE ASSEMBLY | Americas - 0 in Stock |
|
$7,687.9126 / $8,542.1250 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7,258.0800 / $7,480.8200 | Buy Now | |
DISTI #
AMP4-1616182-0
|
Interstate Connecting Components | 19114030=BASE ASSEMBLY | 0 |
|
$7,687.9126 / $8,542.1250 | Buy Now |
DISTI #
000000000005620772
|
Sager | TE Connectivity 19114030=BASE ASSY Min Qty: 1 | 0 |
|
$7,474.3600 | Buy Now |
|
Master Electronics | 0 |
|
$7,258.0800 / $7,480.8200 | Buy Now |