Part Details for 4-1616187-0 by TE Connectivity
Overview of 4-1616187-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1616187-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-4-1616187-0-ND
|
DigiKey | 19863002=INSULATION Min Qty: 53 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
844-4-1616187-0-ND
|
DigiKey | 19863002=INSULATION Min Qty: 53 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7930 | Buy Now |
DISTI #
4-1616187-0
|
Avnet Americas | - Bulk (Alt: 4-1616187-0) RoHS: Not Compliant Min Qty: 53 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1200 / $48.2800 | Buy Now |
DISTI #
AMP4-1616187-0
|
Heilind Electronics | 19863002=INSULATION | Americas - 0 in Stock |
|
$45.9000 / $51.0001 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$41.9400 / $83.6600 | Buy Now | |
DISTI #
AMP4-1616187-0
|
Interstate Connecting Components | 19863002=INSULATION | 0 |
|
$45.9000 / $51.0001 | Buy Now |
DISTI #
000000000006037602
|
Sager | TE Connectivity 19863002=INSULATION Min Qty: 1 | 0 |
|
$46.3700 / $54.9300 | Buy Now |
|
Master Electronics | 0 |
|
$41.9400 / $83.6600 | Buy Now |