Part Details for 4-1616379-1 by TE Connectivity
Overview of 4-1616379-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1616379-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-4-1616379-1-ND
|
DigiKey | 60105069=DIODE Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$484.4700 | Buy Now |
DISTI #
4-1616379-1-ND
|
DigiKey | 60105069=DIODE Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$232.6600 | Buy Now |
DISTI #
4-1616379-1
|
Avnet Americas | 60105069=DIODE - Bulk (Alt: 4-1616379-1) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
$204.3760 / $245.9440 | Buy Now |
DISTI #
571-4-1616379-1
|
Mouser Electronics | Schottky Diodes & Rectifiers 60105069=DIODE | 0 |
|
$237.8700 | Order Now |
DISTI #
AMP4-1616379-1
|
Heilind Electronics | 60105069=DIODE | Americas - 0 in Stock |
|
$233.8200 / $259.8001 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$197.0800 / $412.7900 | Buy Now | |
DISTI #
AMP4-1616379-1
|
Interstate Connecting Components | 60105069=DIODE | 0 |
|
$233.8200 / $259.8001 | Buy Now |
DISTI #
000000000003024595
|
Sager | TE Connectivity 60105069=DIODE Min Qty: 1 | 0 |
|
$227.3300 / $267.4500 | Buy Now |
|
Master Electronics | 0 |
|
$197.0800 / $412.7900 | Buy Now |