Part Details for 4-1617029-6 by TE Connectivity
Results Overview of 4-1617029-6 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-1617029-6 Information
4-1617029-6 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 4-1617029-6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36AC4354
|
Newark | Low Signal Relays-Pcb 26.5Vdc 2 A |Amp Te Connectivity 4-1617029-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$122.0500 | Buy Now |
|
DISTI #
2266-4-1617029-6-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
165 In Stock |
|
$78.4300 / $92.2200 | Buy Now |
|
DISTI #
A101592-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.0207 | Buy Now |
|
DISTI #
4-1617029-6
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount - Bag (Alt: 4-1617029-6) COO: India RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bag | 5 Factory Stock |
|
$70.7283 / $109.4786 | Buy Now |
|
DISTI #
650-4-1617029-6
|
Mouser Electronics | General Purpose Relays HFW 1/2 SIZE RELA RoHS: Compliant | 0 |
|
$122.0500 | Order Now |
|
DISTI #
AMP4-1617029-6
|
Heilind Electronics | HFW1196S01 = HFW 1/2 SIZE RELA | Americas - 0 in Stock |
|
$92.6775 / $106.6351 | Buy Now |
|
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (( 33.53mm 10.41mm 10.41mm)) Flange Half Size High Performance Relay COO: India RoHS: Compliant | 0 |
|
$88.2500 / $184.8300 | Buy Now |
|
DISTI #
16882153
|
Verical | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT( (33.53mm 10.41mm 10.41mm)) Flange Half Size High Performance Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 165 |
|
$86.5200 / $101.7300 | Buy Now |
|
DISTI #
87662038
|
Verical | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT( (33.53mm 10.41mm 10.41mm)) Flange Half Size High Performance Relay RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$89.4214 | Buy Now |
|
DISTI #
4-1617029-6
|
TTI | General Purpose Relays HFW 1/2 SIZE RELA Min Qty: 28 Package Multiple: 1 Container: Each | Americas - 0 |
|
$86.5200 / $94.1900 | Buy Now |