Part Details for 4-1617118-5 by TE Connectivity
Results Overview of 4-1617118-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-1617118-5 Information
4-1617118-5 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 4-1617118-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4-1617118-5
|
Avnet Americas | - Bag (Alt: 4-1617118-5) COO: United States of America (the) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bag | 0 |
|
$66.0861 / $77.9429 | Buy Now |
|
DISTI #
AMP4-1617118-5
|
Heilind Electronics | J1MAPD-12XL = M39016/23-022L | Americas - 0 in Stock |
|
$70.2945 / $81.8400 | Buy Now |
|
|
Onlinecomponents.com | J1MAPD-12XL = M39016/23-022L COO: United States | 0 |
|
$68.1300 / $88.2800 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$129.5892 / $140.4000 | Buy Now |
|
|
Quest Components | 7 |
|
$163.8000 / $175.5000 | Buy Now | |
|
DISTI #
AMP4-1617118-5
|
Interstate Connecting Components | J1MAPD-12XL = M39016/23-022L | 0 |
|
$70.2945 / $81.8400 | Buy Now |
|
DISTI #
000000000000900299
|
Sager | Low Signal Relays - PCB J1MAPD-12XL = M39016/23-022L Min Qty: 1 | 0 |
|
$66.5700 / $88.1400 | Buy Now |
|
DISTI #
4-1617118-5
|
Avnet Abacus | (Alt: 4-1617118-5) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | J1MAPD-12XL = M39016/23-022L COO: United States | 0 |
|
$68.1300 / $88.2800 | Buy Now |
US Tariff Estimator: 4-1617118-5 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4-1617118-5
4-1617118-5 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-1617118-5 Part Data Attributes
|
|
4-1617118-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617118-5
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.024A (COIL), 12VDC (COIL), 288mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.20 | |
| Factory Lead Time | 5 Weeks, 2 Days | |
| Additional Feature | With Coil Suppression Diode | |
| Body Height | 7.11 Mm | |
| Body Length or Diameter | 9.4 Mm | |
| Coil Current(DC)-Max | 0.024 A | |
| Coil Operate Voltage(DC) | 7 V | |
| Coil Power | 288 Mw | |
| Coil Release Voltage(DC) | 4 V | |
| Coil Resistance | 500 Ω | |
| Coil Voltage(DC)-Max | 12 V | |
| Coil Voltage-Nom | 12 V | |
| Coil/Input Supply Type | Dc | |
| Contact Current(AC)-Max | 1 A | |
| Contact Current(DC)-Max | 1 A | |
| Contact (DC) Max Rating R Load | 1a@28vdc | |
| Contact Voltage(AC)-Max | 28 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Electrical Life | 100000 Cycle(S) | |
| Input Switching Control Type | Random | |
| Mounting Feature | Panel Mount | |
| Number of Terminals | 5 | |
| Operate Time | 2 Ms | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Physical Dimension | 9.4mm X 7.11mm | |
| Relay Action | Momentary | |
| Relay Form | 1 Form C | |
| Relay Function | Spst-Co | |
| Relay Type | Power/Signal Relay | |
| Release Time | 4 Ms | |
| Sealing | Hermetically Sealed | |
| Surface Mount | No | |
| Terminal Length | 0.004699009398018796 Inch | |
| Termination Type | Solder/Quick Connect |
Alternate Parts for 4-1617118-5
This table gives cross-reference parts and alternative options found for 4-1617118-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1617118-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| J1MACDD-12XP | TE Connectivity | $112.4738 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.024A (COIL), 12VDC (COIL), 288mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 4-1617118-5 vs J1MACDD-12XP |
| J1MAPD-12XL | TE Connectivity | $84.0120 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.024A (COIL), 12VDC (COIL), 288mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 4-1617118-5 vs J1MAPD-12XL |