Part Details for 4-1617119-2 by TE Connectivity
Results Overview of 4-1617119-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-1617119-2 Information
4-1617119-2 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 4-1617119-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42AJ3707
|
Newark | Low Signal Relays-Pcb J1Msp-12Xm = M39016/10-022M |Amp Te Connectivity 4-1617119-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$127.0100 / $133.2800 | Buy Now |
|
DISTI #
2266-4-1617119-2-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 12V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$92.3400 | Buy Now |
|
DISTI #
4-1617119-2
|
Avnet Americas | - Bag (Alt: 4-1617119-2) COO: India RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 28 Weeks, 3 Days Container: Bag | 0 |
|
$62.5359 / $81.7429 | Buy Now |
|
DISTI #
AMP4-1617119-2
|
Heilind Electronics | J1MSP-12XM = M39016/10-022M | Americas - 0 in Stock |
|
$77.2470 / $85.8301 | Buy Now |
|
|
Onlinecomponents.com | J1MSP-12XM = M39016/10-022M COO: India |
15 In Stock |
|
$64.4700 / $71.2500 | Buy Now |
|
DISTI #
36196968
|
Verical | TO-5-.100 Grid Relays RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$120.3500 / $143.0500 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$140.4000 | Buy Now |
|
|
Quest Components | 2 |
|
$175.5000 | Buy Now | |
|
DISTI #
416171192-TEC
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 1A, PCB, 140mW Min Qty: 1 | 5 |
|
$141.2302 / $198.3731 | Buy Now |
|
DISTI #
AMP4-1617119-2
|
Interstate Connecting Components | J1MSP-12XM = M39016/10-022M | 0 |
|
$77.2470 / $85.8301 | Buy Now |
US Tariff Estimator: 4-1617119-2 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4-1617119-2
4-1617119-2 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-1617119-2 Part Data Attributes
|
|
4-1617119-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617119-2
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.20 | |
| Coil Current(DC)-Max | 0.012 A | |
| Coil Power | 140 Mw | |
| Coil Resistance | 1025 Ω | |
| Coil Voltage(DC)-Max | 12 V | |
| Coil/Input Supply Type | Dc | |
| Contact Current(AC)-Max | 1 A | |
| Contact Current(DC)-Max | 1 A | |
| Contact Voltage(AC)-Max | 28 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Mounting Feature | Panel Mount | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Relay Action | Momentary | |
| Relay Form | 1 Form C | |
| Relay Function | Spst-Co | |
| Relay Type | Power/Signal Relay | |
| Sealing | Hermetically Sealed | |
| Surface Mount | No | |
| Termination Type | Solder/Quick Connect |
Alternate Parts for 4-1617119-2
This table gives cross-reference parts and alternative options found for 4-1617119-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1617119-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| J1MSCDD-12XP | TE Connectivity | $102.2613 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 4-1617119-2 vs J1MSCDD-12XP |
| J1MSP-12XM | TE Connectivity | $89.0262 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 4-1617119-2 vs J1MSP-12XM |
| 4-1617119-7 | TE Connectivity | $93.1553 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 4-1617119-2 vs 4-1617119-7 |