-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-1617758-4 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4-1617758-4
|
Avnet Americas | Power Relay M83536/2-019M DPDT-CO 5A 28VDC 500Ohm PC Pin Through Hole - Bag (Alt: 4-1617758-4) COO: India RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bag | 0 |
|
$139.0398 / $235.5286 | Buy Now |
|
DISTI #
AMPM83536/2-019M
|
Heilind Electronics | 4-1617758-4 FCB-205-0219M | Americas - 48 in Stock750 On Order |
|
$117.5330 / $130.5923 | Buy Now |
|
|
Onlinecomponents.com | FCB-205-0219M=M83536/2-019M COO: India RoHS: Compliant |
58 In Stock 150 On Order |
|
$0 | Buy Now |
|
DISTI #
4-1617758-4
|
TTI | Industrial Relays FCB-205-0219M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$143.3400 / $150.7000 | Buy Now |
|
DISTI #
AMPM83536/2-019M
|
Interstate Connecting Components | 4-1617758-4 FCB-205-0219M | 10150 On Order |
|
$117.5330 / $130.5923 | Buy Now |
|
|
Powell Electronics | Relays Min Qty: 17 | 38 |
|
$150.1600 / $258.6100 | Buy Now |
|
DISTI #
000000000003024836
|
Sager | General Purpose Relays FCB-205-0219M Min Qty: 1 | 0 |
|
$219.8300 / $242.4600 | Buy Now |
|
DISTI #
4-1617758-4
|
Avnet Abacus | CII FCB205 Series MidRange Relays MidRange Relay Contact Arrangement 2 Form C DPDT 2 CO Coil Suppression Diode TinLead Terminal Plating (Alt: 4-1617758-4) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
4-1617758-4
|
Avnet Abacus | (Alt: 4-1617758-4) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 72 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
4-1617758-4
|
FDH Electronics | Relays Min Qty: 1 | 130 |
|
$147.6980 / $229.7520 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
4-1617758-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617758-4
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Coil Resistance | 500 Ω | |
| Coil Voltage(DC)-Max | 28 V | |
| Coil/Input Supply Type | Dc | |
| Contact Current(AC)-Max | 5 A | |
| Contact Current(DC)-Max | 5 A | |
| Contact/Output Supply Type | Ac/Dc | |
| End Contact Material | Silver Cadmium Oxide | |
| Mounting Feature | Through Hole-Straight | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -70 °C | |
| Relay Action | Momentary | |
| Relay Form | 2 Form C | |
| Relay Function | Dpdt-Co | |
| Relay Type | Power/Signal Relay | |
| Sealing | Hermetically Sealed | |
| Surface Mount | No | |
| Termination Type | Solder/Quick Connect |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 4-1617758-4 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 4-1617758-4 connector has a rating of IP20, which means it provides some protection against solid objects and fingers, but it's not fully sealed against moisture or water. For outdoor use, it's recommended to use additional protection, such as a waterproof enclosure or conformal coating, to ensure reliability.
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate a range of wire sizes. However, it's essential to ensure the wire size and insulation diameter are compatible with the connector's terminal design to prevent damage or poor connections. Consult with TE Connectivity or a qualified engineer for specific guidance.
The 4-1617758-4 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this temperature range to maintain its electrical and mechanical properties.