-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RELAY GEN PURPOSE 3PST 25A 28V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-1617806-6 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42AJ3723
|
Newark | Industrial Relays 28Vdc Suppressed Style1 Rohs Compliant: No |Amp Te Connectivity 4-1617806-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,225.3900 | Buy Now |
|
DISTI #
4-1617806-6
|
Avnet Americas | - Bulk (Alt: 4-1617806-6) COO: United States of America (the) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$712.6363 / $1,294.7550 | Buy Now |
|
DISTI #
650-4-1617806-6
|
Mouser Electronics | General Purpose Relays FC-325-7 | 0 |
|
$1,225.3900 | Order Now |
|
DISTI #
AMP4-1617806-6
|
Heilind Electronics | FC-325-7=MS27418-1D | Americas - 0 in Stock |
|
$852.7545 / $1,261.1251 | Buy Now |
|
|
Onlinecomponents.com | Power Relay 28VDC 25A 3PST-NO-DM(38.8mm 38.8mm 52.19mm) Stud COO: United States |
2 Partner Stock |
|
$934.3000 / $2,370.3400 | Buy Now |
|
DISTI #
42796960
|
Verical | Power Relay 28VDC 25A 3PST-NO-DM(38.8mm 38.8mm 52.19mm) Stud RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,225.3900 / $1,247.6700 | Buy Now |
|
DISTI #
4-1617806-6
|
TTI | General Purpose Relays FC-325-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,012.9500 / $1,033.3300 | Buy Now |
|
DISTI #
416178066-TEC
|
TME | Relay: electromagnetic, 3PST-NO, 28VDC, Icontacts max: 25A, 160Ω Min Qty: 1 | 2 |
|
$1,529.3739 | Buy Now |
|
DISTI #
AMP4-1617806-6
|
Interstate Connecting Components | FC-325-7=MS27418-1D | 0 |
|
$852.7545 / $1,261.1251 | Buy Now |
|
|
Powell Electronics | Relays Min Qty: 1 | 1 |
|
$1,233.0900 / $1,255.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
4-1617806-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617806-6
TE Connectivity
RELAY GEN PURPOSE 3PST 25A 28V
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Coil Resistance | 160 Ω | |
| Coil Voltage(DC)-Max | 28 V | |
| Coil/Input Supply Type | Dc | |
| Contact Current(AC)-Max | 25 A | |
| Contact Current(DC)-Max | 25 A | |
| End Contact Material | Silver Cadmium Oxide | |
| Mounting Feature | Panel Mount | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -70 °C | |
| Relay Action | Momentary | |
| Relay Form | 3 Form X | |
| Relay Type | Power/Signal Relay | |
| Sealing | Hermetically Sealed | |
| Surface Mount | No | |
| Termination Type | Solder And Wire |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 4-1617806-6 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 4-1617806-6 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. While it can be used in outdoor or harsh environments, it's essential to take additional measures to ensure the connector is properly sealed and protected from the elements.
While the datasheet recommends using AWG 20-24 wire, it's possible to use other wire sizes with this connector. However, it's essential to ensure the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or disconnection.
Yes, as with any electrical connector, it's essential to follow proper safety precautions when using the 4-1617806-6 connector. Ensure the connector is used within its rated voltage and current specifications, and follow proper installation and termination procedures to prevent electrical shock or fire hazards.