-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 0.18ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1622825-4
|
Avnet Americas | Res Thick Film 2512 0.18 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: 4-1622825-4) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1807 / $0.1979 | Buy Now |
DISTI #
AMP4-1622825-4
|
Heilind Electronics | RL73K 3A R18 5% 4K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RL73K 3A R18 5% 4K RL | 0 |
|
$0.1780 / $0.3728 | Buy Now |
DISTI #
4-1622825-4
|
Avnet Americas | Res Thick Film 2512 0.18 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: 4-1622825-4) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1807 / $0.1979 | Buy Now |
DISTI #
AMP4-1622825-4
|
Interstate Connecting Components | RL73K 3A R18 5% 4K RL | 0 |
|
Buy Now | |
DISTI #
4-1622825-4
|
Avnet Abacus | Res Thick Film 2512 0.18 Ohm 5% 1W �200ppm/�C Molded SMD SMD Embossed Plastic T/R (Alt: 4-1622825-4) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73K 3A R18 5% 4K RL | 0 |
|
$0.1780 / $0.3728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1622825-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1622825-4
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 0.18ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |