Part Details for 4-1625883-8 by TE Connectivity
Overview of 4-1625883-8 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1625883-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1625883-8
|
Avnet Americas | Resistor, 22 Ohm, ± 1%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 4-1625883-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ | |
DISTI #
4-1625883-8
|
Avnet Abacus | Resistor, 22 Ohm, � 1%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 4-1625883-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |