-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 330ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-4-1625892-1-ND
|
DigiKey | FIXED RESISTOR, METAL OXIDE FILM Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4-1625892-1
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 4-1625892-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0604 / $0.0661 | Buy Now |
|
Future Electronics | ROX Series Ø 16 x 5.5 mm 330 Ohm 3 W ±5 % ±350 ppm/°C Metal Oxide Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Ammo Pack | 19000Ammo Pack |
|
$0.0620 / $0.0682 | Buy Now |
DISTI #
AMP4-1625892-1
|
Heilind Electronics | POWER RESISTOR, THRU-HOLE 4-1625892-1 | Americas - 0 in Stock |
|
$0.0689 / $0.0736 | Buy Now |
|
Onlinecomponents.com | 3W SM M/OX 5% 330R RoHS: Compliant |
1000 Partner Stock |
|
$0.0578 / $0.0927 | Buy Now |
DISTI #
ROX3SJ330R
|
TTI | Metal Oxide Resistors 330 Ohms 3W 350V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 10000 In Stock |
|
$0.0640 / $0.0760 | Buy Now |
DISTI #
ROX3SJ330R
|
TME | Resistor: metal oxide, 330Ω, 3W, ±5%, Ø5.5x16mm, -55÷155°C Min Qty: 10 | 6940 |
|
$0.0710 / $0.1460 | Buy Now |
DISTI #
AMP4-1625892-1
|
Interstate Connecting Components | POWER RESISTOR, THRU-HOLE 4-1625892-1 | 0 |
|
$0.0689 / $0.0736 | Buy Now |
DISTI #
4-1625892-1
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 4-1625892-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114409884681
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 1000 |
|
$0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1625892-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1625892-1
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 330ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for 4-1625892-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1625892-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOR03SJ0331T50 | Fixed Resistor, Metal Oxide Film, 3W, 330ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | 4-1625892-1 vs MOR03SJ0331T50 |
MOR03SJ0331A1 | Fixed Resistor, Metal Oxide Film, 3W, 330ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | SPC Multicomp | 4-1625892-1 vs MOR03SJ0331A1 |