-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 3.3ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4435
|
Newark | Wirewound Resistors - Chassis Mount Hsa25 3R3 5% |Amp Te Connectivity 4-1625971-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$4.6500 / $6.7400 | Buy Now |
DISTI #
4-1625971-7
|
Avnet Americas | Res Wirewound 3.3 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 4-1625971-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 100 Factory Stock |
|
$1.8582 / $2.2361 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.9700 | Buy Now |
DISTI #
AMP4-1625971-7
|
Heilind Electronics | HSA25 3R3 5% | Americas - 0 in Stock |
|
$2.2011 / $2.4227 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - 3.3 Ohms - ±5% Tolerance - 25W - ±50ppm/°C - Solder Lugs - Mounting Flanges - Chassis Mount. RoHS: Compliant |
7 Partner Stock 2142 On Order |
|
$1.9200 / $4.0200 | Buy Now |
DISTI #
77355618
|
Verical | Res Wirewound 3.3Ohm 5% 25W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 205 |
|
$3.1970 / $3.8413 | Buy Now |
DISTI #
AX25WR-3R3
|
TME | Resistor: wire-wound, with heatsink, screw, 3.3Ω, 25W, ±5% Min Qty: 1 | 205 |
|
$2.1100 / $3.0700 | Buy Now |
DISTI #
AMP4-1625971-7
|
Interstate Connecting Components | HSA25 3R3 5% | 0 |
|
$2.2011 / $2.4227 | Buy Now |
DISTI #
TE Connectivity 4-1625971-7
|
PEI Genesis | Fixed Resistor, Wire Wound, | 0 |
|
Buy Now | |
DISTI #
4-1625971-7
|
Avnet Abacus | Res Wirewound 3.3 Ohm 5% 25W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 4-1625971-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1625971-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1625971-7
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 3.3ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |