Part Details for 4-1630024-0 by TE Connectivity
Overview of 4-1630024-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1630024-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1630024-0
|
Avnet Americas | HSC250 R50 5% - Boxed Product (Development Kits) (Alt: 4-1630024-0) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Box | 0 |
|
$36.4377 / $43.8488 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks Container: Box | 0Box |
|
$38.6000 | Buy Now |
DISTI #
AMP4-1630024-0
|
Heilind Electronics | HSC250 R50 5% | Americas - 0 in Stock |
|
$45.4108 / $46.7869 | Buy Now |
|
Onlinecomponents.com | HSC250 R50 5% RoHS: Compliant | 0 |
|
$42.3700 / $61.7600 | Buy Now |
DISTI #
AMP4-1630024-0
|
Interstate Connecting Components | HSC250 R50 5% | 0 |
|
$45.4108 / $46.7869 | Buy Now |
|
Master Electronics | HSC250 R50 5% RoHS: Compliant | 0 |
|
$42.3700 / $61.7600 | Buy Now |
Part Details for 4-1630024-0
4-1630024-0 CAD Models
4-1630024-0 Part Data Attributes
|
4-1630024-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1630024-0
TE Connectivity
Fixed Resistor, Wire Wound
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Packing Method | BULK, BOX | |
Physical Dimension | 163mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 250 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% |