-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1630027-0
|
Avnet Americas | HSC300 R15 5% - Boxed Product (Development Kits) (Alt: 4-1630027-0) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Box | 0 |
|
$37.1072 / $44.6544 | Buy Now |
DISTI #
279-4-1630027-0
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC300 R15 5% | 0 |
|
$41.2800 / $49.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks Container: Box | 0Box |
|
$39.3100 | Buy Now |
DISTI #
AMP4-1630027-0
|
Heilind Electronics | HSC300 R15 5% | Americas - 0 in Stock |
|
$46.2453 / $47.6466 | Buy Now |
|
Onlinecomponents.com | HSC300 R15 5% RoHS: Compliant | 0 |
|
$43.1400 / $62.8900 | Buy Now |
DISTI #
AMP4-1630027-0
|
Interstate Connecting Components | HSC300 R15 5% | 0 |
|
$46.2453 / $47.6466 | Buy Now |
|
Master Electronics | HSC300 R15 5% RoHS: Compliant | 0 |
|
$43.1400 / $62.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1630027-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1630027-0
TE Connectivity
Fixed Resistor, Wire Wound
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 180mm x 41mm x 71.4mm | |
Rated Power Dissipation (P) | 300 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% |