4-166592-0
Description: 80 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER

Overview of 4-166592-0 by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 4-166592-0 by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4-166592-0 by TE's AMP

4-166592-0
TE's AMP
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
AMPMODU
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
80
Want to compare parts?
  1. 4-166592-0
    TE's AMP
    80 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
    VS

Alternate Parts for 4-166592-0

This table gives cross-reference parts and alternative options found for 4-166592-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-166592-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
95279-440 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 4-166592-0 vs 95279-440
G827A800 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation 4-166592-0 vs G827A800
3-175925-0 CONNECTOR, 80 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE Connectivity 4-166592-0 vs 3-175925-0
3-175925-0 80 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE's AMP 4-166592-0 vs 3-175925-0
50058-0801N-001 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN AND LEAD FREE Aces Electronics Co Ltd 4-166592-0 vs 50058-0801N-001
2-531841-2 80 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE TE's AMP 4-166592-0 vs 2-531841-2
G808C80260 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation 4-166592-0 vs G808C80260
215016208010001 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Kyocera AVX Components 4-166592-0 vs 215016208010001
PSSHSM-540-D-06-G-TB-P-LF Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Major League Electronics 4-166592-0 vs PSSHSM-540-D-06-G-TB-P-LF
73277-081308 Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Amphenol FCi 4-166592-0 vs 73277-081308

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-166592-0 by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-166592-0 by TE's AMP

Select Manufacturer
Which Manufacturer of 4-166592-0 would you like to use for your alert(s)?
  • Please alert me when 4-166592-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-166592-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-166592-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-166592-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-166592-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-166592-0 by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: