Part Details for 4-1676123-7 by TE Connectivity
Overview of 4-1676123-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for 4-1676123-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1676123-7
|
Avnet Americas | Resistor Power Metal Oxide Film 68Ohm 5% 0.5W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 4-1676123-7) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0237 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0224 | Buy Now |
DISTI #
AMP4-1676123-7
|
Heilind Electronics | 1/2W SM M/OX 5% 68R | Americas - 0 in Stock |
|
$0.0253 / $0.0276 | Buy Now |
|
Onlinecomponents.com | 1/2W SM M/OX 5% 68R RoHS: Compliant | 0 |
|
$0.0219 / $0.0305 | Buy Now |
DISTI #
ROX05SJ68R
|
TME | Resistor: metal oxide, 68Ω, 500mW, ±5%, Ø3.5x10mm, -55÷155°C Min Qty: 15000 | 0 |
|
$0.0290 | RFQ |
DISTI #
AMP4-1676123-7
|
Interstate Connecting Components | 1/2W SM M/OX 5% 68R | 0 |
|
$0.0253 / $0.0276 | Buy Now |
|
Powell Electronics | Through Hole Power Re Min Qty: 1 | 24 |
|
$0.0528 / $0.0896 | Buy Now |
|
Master Electronics | 1/2W SM M/OX 5% 68R RoHS: Compliant | 0 |
|
$0.0219 / $0.0305 | Buy Now |
Part Details for 4-1676123-7
4-1676123-7 CAD Models
4-1676123-7 Part Data Attributes
|
4-1676123-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1676123-7
TE Connectivity
Fixed Resistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |