-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2POS,TAB 2.8X0.8,TAB HSG,ASSY Connector Style:Housing for male terminals;Mating Tab Width:2.8 mm;Mating Tab Width:.11 in;Connector System:Wire-to-Wire;Number of Positions:2 Housing for male terminals 2.8 mm .11" Wire-to-Wire | Ampseal Header | Part# 4-1703839-1 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8703
|
Newark | Automotive Connectors 2Postab 2.8X0.8 Tab Hsgassy |Amp Te Connectivity 4-1703839-1 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 | Buy Now |
DISTI #
2266-4-1703839-1-ND
|
DigiKey | CONN ML HSG 2POS 6.00MM Min Qty: 50 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
2584 In Stock |
|
$1.3400 / $1.4600 | Buy Now |
DISTI #
4-1703839-1-ND
|
DigiKey | CONN ML HSG 2POS 6.00MM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3808 | Buy Now |
DISTI #
4-1703839-1
|
Avnet Americas | Heavy Duty Sealed Connector 2POS,TAB 2.8X0.8,TAB HSG,ASSY - Bulk (Alt: 4-1703839-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Container: Bulk | 0 |
|
$1.1773 / $1.3292 | Buy Now |
DISTI #
571-4-1703839-1
|
Mouser Electronics | Automotive Connectors 2POSTAB 2.8X0.8 TAB HSGASSY RoHS: Compliant | 689 |
|
$1.2700 / $2.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 600 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.1900 | Buy Now |
DISTI #
AMP4-1703839-1
|
Heilind Electronics | 2POS,TAB 2.8X0.8,TAB HSG, | Americas - 0 in Stock |
|
$1.3495 / $1.4170 | Buy Now |
|
Onlinecomponents.com | 2POS,TAB 2.8X0.8,TAB HSG,ASSY RoHS: Compliant |
2584 Partner Stock |
|
$1.3100 / $2.2400 | Buy Now |
|
Onlinecomponents.com | 2POS,TAB 2.8X0.8,TAB HSG,ASSY RoHS: Compliant | 0 |
|
$1.2600 / $3.7400 | Buy Now |
DISTI #
417038391-TEC
|
TME | 4-1703839-1 Min Qty: 32 | 2584 |
|
$1.0966 / $1.3211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1703839-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1703839-1
TE Connectivity
2POS,TAB 2.8X0.8,TAB HSG,ASSY Connector Style:Housing for male terminals;Mating Tab Width:2.8 mm;Mating Tab Width:.11 in;Connector System:Wire-to-Wire;Number of Positions:2 Housing for male terminals 2.8 mm .11" Wire-to-Wire | Ampseal Header | Part# 4-1703839-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.89 inch | |
Body Depth | 0.748 inch | |
Body Length | 1.08 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Terminal Pitch | 6 mm |