-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3POS,TAB 1.6X0.6,TAB HSG,ASSY,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0167
|
Newark | Automotive Housing, Plug, 3Pos, Blue Rohs Compliant: Yes |Te Connectivity 4-1703843-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$2.0300 / $2.9800 | Buy Now |
DISTI #
99X2674
|
Newark | 3Pos, tab 1.6X0.6,tab Hsg, assy, Rohs Compliant: Yes |Te Connectivity 4-1703843-1 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $2.2500 | Buy Now |
DISTI #
4-1703843-1-ND
|
DigiKey | CONN PLUG HSG 3POS 4.00MM Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
413 In Stock |
|
$1.4613 / $2.5400 | Buy Now |
DISTI #
4-1703843-1
|
Avnet Americas | Heavy Duty Sealed Connector 3POS,TAB 1.6X0.6,TAB HSG,ASSY, - Bulk (Alt: 4-1703843-1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3443 / $1.6177 | Buy Now |
DISTI #
571-4-1703843-1
|
Mouser Electronics | Automotive Connectors 3POS, TAB 1.6X0.6, TAB HSG, ASSY, RoHS: Compliant | 51 |
|
$1.6600 / $2.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 7 Weeks Container: Box | 0Box |
|
$1.4300 | Buy Now |
DISTI #
AMP4-1703843-1
|
Heilind Electronics | 3POS,TAB 1.6X0.6,TAB HSG,ASSY, | Americas - 0 in Stock |
|
$1.3495 / $1.7261 | Buy Now |
|
Onlinecomponents.com | 3POS,TAB 1.6X0.6,TAB HSG,ASSY, RoHS: Compliant | 0 |
|
$1.4900 / $3.7400 | Buy Now |
|
Onlinecomponents.com | 3POS,TAB 1.6X0.6,TAB HSG,ASSY, RoHS: Compliant | 0 |
|
$1.2000 / $2.2400 | Buy Now |
DISTI #
AMP4-1703843-1
|
Interstate Connecting Components | 3POS,TAB 1.6X0.6,TAB HSG,ASSY, | 0 |
|
$1.3495 / $1.7261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1703843-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1703843-1
TE Connectivity
3POS,TAB 1.6X0.6,TAB HSG,ASSY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.852 inch | |
Body Depth | 1.173 inch | |
Body Length | 1.476 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |