Part Details for 4-1718324-1 by TE Connectivity
Overview of 4-1718324-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1718324-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-4-1718324-1-ND
|
DigiKey | 1.5/2.8MM TAB HSG.,62POS.,ASSY Min Qty: 80 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$11.1845 | Buy Now |
DISTI #
4-1718324-1
|
Avnet Americas | Connector Housing Sealed Plug 62 Position 4.8mm Right Angle Cable Mount Box - Bulk (Alt: 4-1718324-1) Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$7.6865 / $9.2498 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$8.1500 | Buy Now |
DISTI #
AMP4-1718324-1
|
Heilind Electronics | 1.5/2.8MM TAB HSG 62 POS | Americas - 0 in Stock |
|
$7.6158 / $9.8697 | Buy Now |
|
Onlinecomponents.com | 1.5/2.8MM TAB HSG.,62POS.,ASSY | 0 |
|
$8.9400 / $13.0300 | Buy Now |
DISTI #
4-1718324-1
|
Avnet Americas | Connector Housing Sealed Plug 62 Position 4.8mm Right Angle Cable Mount Box - Bulk (Alt: 4-1718324-1) Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$7.6865 / $9.2498 | Buy Now |
DISTI #
AMP4-1718324-1
|
Interstate Connecting Components | 1.5/2.8MM TAB HSG 62 POS | 0 |
|
$7.6158 / $9.8697 | Buy Now |
|
Master Electronics | 1.5/2.8MM TAB HSG.,62POS.,ASSY | 0 |
|
$8.9400 / $13.0300 | Buy Now |
Part Details for 4-1718324-1
4-1718324-1 CAD Models
4-1718324-1 Part Data Attributes:
|
4-1718324-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1718324-1
TE Connectivity
Combination Line Connector, Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.783 inch | |
Body Depth | 1.803 inch | |
Body Length | 4.459 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 36 V | |
Terminal Pitch | 4 mm |