-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REC HSG LOW PROFILE EI 7P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2681
|
Newark | Rec Hsg Low Profile Ei 7P |Amp Te Connectivity 4-172142-7 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 | Buy Now |
DISTI #
4-172142-7-ND
|
DigiKey | REC HSG LOW PROFILE EI 7P Min Qty: 25000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2380 | Buy Now |
DISTI #
4-172142-7
|
Avnet Americas | Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 4-172142-7) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2523 | Buy Now |
DISTI #
571-4-172142-7
|
Mouser Electronics | Headers & Wire Housings REC HSG LOW PROFILE EI 7P RoHS: Compliant | 0 |
|
$0.2570 | Order Now |
DISTI #
AMP4-172142-7
|
Heilind Electronics | REC HSG LOW PROFILE EI 7P | Americas - 0 in Stock |
|
$0.2393 / $0.2428 | Buy Now |
|
Onlinecomponents.com | REC HSG LOW PROFILE EI 7P RoHS: Compliant | 0 |
|
$0.2364 / $0.6474 | Buy Now |
DISTI #
AMP4-172142-7
|
Interstate Connecting Components | REC HSG LOW PROFILE EI 7P | 0 |
|
$0.2393 / $0.2428 | Buy Now |
DISTI #
4-172142-7
|
Avnet Abacus | (Alt: 4-172142-7) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC HSG LOW PROFILE EI 7P RoHS: Compliant | 0 |
|
$0.2364 / $0.6474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-172142-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-172142-7
TE Connectivity
REC HSG LOW PROFILE EI 7P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.264 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-172142-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-172142-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2314938-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 4-172142-7 vs 2314938-7 |
5025840768 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Orange Insulator, Receptacle, | Molex | 4-172142-7 vs 5025840768 |
5025840765 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, | Molex | 4-172142-7 vs 5025840765 |
6-171822-7 | EIS REC HSG 7P GREEN | TE Connectivity | 4-172142-7 vs 6-171822-7 |
2314876-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 4-172142-7 vs 2314876-7 |
2317206-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 4-172142-7 vs 2317206-7 |
5-147728-6 | 7 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 4-172142-7 vs 5-147728-6 |
292271-7 | MT REC ASSY AU-PL. 7P GRAY | TE Connectivity | 4-172142-7 vs 292271-7 |
502584-0768 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Orange Insulator, Receptacle, ROHS COMPLIANT | Molex | 4-172142-7 vs 502584-0768 |
147727-6 | 07 MODIV VRT SR OUTRIGGER SNPB | TE Connectivity | 4-172142-7 vs 147727-6 |