Part Details for 4-1734216-1 by TE Connectivity
Overview of 4-1734216-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 4-1734216-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1734216-1-ND
|
DigiKey | MOD-JK,8P2C,6U", W/ PANEL, W/O K Min Qty: 2160 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5382 | Buy Now |
DISTI #
4-1734216-1
|
Avnet Americas | Conn Modular Jack - Bulk (Alt: 4-1734216-1) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Container: Bulk | 0 |
|
$0.4495 / $0.5075 | Buy Now |
DISTI #
571-4-1734216-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MOD-JK8P2C6u W/ Panel W/O key RoHS: Compliant | 0 |
|
$0.4970 / $0.5330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Container: Tray | 0Tray |
|
$0.4270 | Buy Now |
DISTI #
AMP4-1734216-1
|
Heilind Electronics | MOD-JK,8P2C,6U , W/ PANEL, W/O | Americas - 0 in Stock |
|
$0.4572 / $0.5493 | Buy Now |
|
Onlinecomponents.com | MOD-JK,8P2C,6u", W/ Panel, W/O key RoHS: Compliant | 0 |
|
$0.4974 / $0.7250 | Buy Now |
DISTI #
AMP4-1734216-1
|
Interstate Connecting Components | MOD-JK,8P2C,6U , W/ PANEL, W/O | 0 |
|
$0.4572 / $0.5493 | Buy Now |
DISTI #
4-1734216-1
|
Avnet Abacus | Conn Modular Jack (Alt: 4-1734216-1) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1734216-1
|
Avnet Abacus | Conn Modular Jack (Alt: 4-1734216-1) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MOD-JK,8P2C,6u", W/ Panel, W/O key RoHS: Compliant | 0 |
|
$0.4974 / $0.7250 | Buy Now |
Part Details for 4-1734216-1
4-1734216-1 CAD Models
4-1734216-1 Part Data Attributes
|
4-1734216-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1734216-1
TE Connectivity
Telecom and Datacom Connector, 2 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.622 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |