-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2695
|
Newark | 1.25 Wtb Hdr Dip L3.7 5 Pos |Te Connectivity 4-1734598-5 Min Qty: 15200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4-1734598-5
|
Avnet Americas | 1.25 WTB HDR DIP L3.7 5 POS - Rail/Tube (Alt: 4-1734598-5) RoHS: Compliant Min Qty: 15200 Package Multiple: 15200 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-4-1734598-5
|
Mouser Electronics | Headers & Wire Housings 1.25 WTB HDR DIP L3.7 5 POS RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
|
Onlinecomponents.com | 1.25 MM PITCH WIRE TO BOARD CONNECTOR, HEADER, DIP, VERTICAL RoHS: Compliant | 0 |
|
$2.3200 / $6.8100 | Buy Now |
|
Onlinecomponents.com | 1.25 MM PITCH WIRE TO BOARD CONNECTOR, HEADER, DIP, VERTICAL RoHS: Compliant | 0 |
|
$2.3200 / $6.8100 | Buy Now |
|
Master Electronics | 1.25 MM PITCH WIRE TO BOARD CONNECTOR, HEADER, DIP, VERTICAL RoHS: Compliant | 0 |
|
$2.3200 / $6.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1734598-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1734598-5
TE Connectivity
DIP Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.126 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.314 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 4-1734598-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1734598-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1734598-5 | DIP Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 4-1734598-5 vs 2-1734598-5 |