4-1734741-0
TE Connectivity
Description: .5 FPC VT ZIF Type-B 40 CONT

Overview of 4-1734741-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 4-1734741-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 99X2696
Newark .5 Fpc Vt Zif Type-B 40 Cont |Te Connectivity 4-1734741-0 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.2200
$1.2200 Buy Now
DISTI # 4-1734741-0-ND
DigiKey CONN FFC VERT 40POS 0.5MM SMD Min Qty: 24000 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 24,000 $1.1175
$1.1175 Buy Now
DISTI # 4-1734741-0
Avnet Americas AMP4-1734741-0 - Bulk (Alt: 4-1734741-0) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 24,000 $1.1043
$1.1043 Buy Now
DISTI # 571-4-1734741-0
Mouser Electronics FFC & FPC Connectors .5 FPC VT ZIF TYPE-B 40 CONT RoHS: Compliant 0
  • 1,000 $1.1100
  • 24,000 $1.1100
$1.1100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 4000 Container: Reel 0
Reel
  • 24,000 $1.0900
$1.0900 Buy Now
DISTI # AMP4-1734741-0
Heilind Electronics .5 FPC VT ZIF TYPE-B 40 CONT Americas - 0 in Stock
  • 24,000 $1.3560
$1.3560 Buy Now
Onlinecomponents.com .5 FPC VT ZIF Type-B 40 CONT RoHS: Compliant 0
  • 6,000 $3.4300
  • 12,000 $1.7500
  • 18,000 $1.1900
  • 24,000 $1.1700
$1.1700 / $3.4300 Buy Now
DISTI # AMP4-1734741-0
Interstate Connecting Components .5 FPC VT ZIF TYPE-B 40 CONT 0
  • 24,000 $1.3560
$1.3560 Buy Now
DISTI # 4-1734741-0
Avnet Abacus (Alt: 4-1734741-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .5 FPC VT ZIF Type-B 40 CONT RoHS: Compliant 0
  • 6,000 $3.4300
  • 12,000 $1.7500
  • 18,000 $1.1900
  • 24,000 $1.1700
$1.1700 / $3.4300 Buy Now

CAD Models for 4-1734741-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-1734741-0 by TE Connectivity

4-1734741-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
20 Weeks
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.15 inch
Body Depth
0.163 inch
Body Length
1.012 inch
Cable Types
FFC, FPC
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Resistance
60 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE9T
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.020 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.3876 mm
Panel Mount
NO
Plating Thickness
120u inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Withdrawl Force-Min
ZIF N
Want to compare parts?
  1. 4-1734741-0
    TE Connectivity
    .5 FPC VT ZIF Type-B 40 CONT
    VS

Related Parts for 4-1734741-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-1734741-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-1734741-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-1734741-0 would you like to use for your alert(s)?
  • Please alert me when 4-1734741-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-1734741-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-1734741-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-1734741-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-1734741-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-1734741-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: