-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1734839-0) FPC CONN. 0.5MM PITCH T/C,40P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0169
|
Newark | Conn, Ffc/Fpc, R/A, 40Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Amp Te Connectivity 4-1734839-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.7500 / $0.7580 | Buy Now |
DISTI #
50M1535
|
Newark | Ffc/Fpc Connector, Receptacle 40 Position 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 4-1734839-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 616 |
|
$0.7150 / $0.7800 | Buy Now |
DISTI #
28X2749
|
Newark | Ffc/Fpc Connector, Receptacle 40 Position 1Row, Full Reel, Pitch Spacing:0.5Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 4-1734839-0 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 | Buy Now |
DISTI #
A100229CT-ND
|
DigiKey | CONN FPC TOP 40POS 0.5MM R/A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64697 In Stock |
|
$0.5362 / $1.0300 | Buy Now |
DISTI #
50M1535
|
Avnet Americas | Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Tape Mounted - Product that comes on tape, but is not reeled (Alt: 50M1535) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Ammo Pack | 616 Partner Stock |
|
$0.9360 / $1.1600 | Buy Now |
DISTI #
571-4-1734839-0
|
Mouser Electronics | FFC & FPC Connectors FPC CONN 0.5MM PITCH RoHS: Compliant | 22166 |
|
$0.6130 / $1.2500 | Buy Now |
DISTI #
E02:0323_01927815
|
Arrow Electronics | Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks Date Code: 2348 | Europe - 30000 |
|
$0.5296 | Buy Now |
DISTI #
V72:2272_07464509
|
Arrow Electronics | Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2246 Container: Cut Strips | Americas - 6056 |
|
$0.5552 / $0.7603 | Buy Now |
DISTI #
73773651
|
RS | FPC CONN. 0.5MM PITCH T/C,40P, FPC Connectors | TE Connectivity 4-1734839-0 Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8340 | RFQ |
|
Future Electronics | 40 Positions 0.50mm Right Angle FPC Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 14000Reel |
|
$0.4150 / $0.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1734839-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1734839-0
TE Connectivity
(4-1734839-0) FPC CONN. 0.5MM PITCH T/C,40P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.2 inch | |
Body Depth | 0.08 inch | |
Body Length | 1.001 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .984u inch | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |