-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT CONN MT REC ASSY 5P YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2697
|
Newark | Ct Conn Mt Rec Assy 5P Yellow |Amp Te Connectivity 4-173977-5 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 | Buy Now |
DISTI #
4-173977-5-ND
|
DigiKey | CT CONN MT REC ASSY 5P YELLOW Min Qty: 20000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1376 | Buy Now |
DISTI #
4-173977-5
|
Avnet Americas | Conn IDC Connector RCP 5 POS 2mm IDT ST Cable Mount Bag/Box - Bulk (Alt: 4-173977-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.1319 | Buy Now |
DISTI #
571-4-173977-5
|
Mouser Electronics | Headers & Wire Housings CT CONN MT REC ASSY 5P YELLOW RoHS: Compliant | 0 |
|
$0.1370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1293 | Buy Now |
DISTI #
AMP4-173977-5
|
Heilind Electronics | CT CONN MT REC ASSY 5P YELLOW | Americas - 0 in Stock |
|
$0.1355 / $0.1640 | Buy Now |
|
Onlinecomponents.com | CT CONN MT REC ASSY 5P YELLOW RoHS: Compliant | 0 |
|
$0.1364 / $0.2856 | Buy Now |
DISTI #
AMP4-173977-5
|
Interstate Connecting Components | CT CONN MT REC ASSY 5P YELLOW | 0 |
|
$0.1355 / $0.1640 | Buy Now |
|
Master Electronics | CT CONN MT REC ASSY 5P YELLOW RoHS: Compliant | 0 |
|
$0.1364 / $0.2856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-173977-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-173977-5
TE Connectivity
CT CONN MT REC ASSY 5P YELLOW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.181 inch | |
Body Depth | 2 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 48.928 N | |
Insulation Diameter-Min | 0.034 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 6.672 N |