Part Details for 4-1744524-9 by TE Connectivity
Overview of 4-1744524-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1744524-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-1744524-9-ND
|
DigiKey | 9P EP HEADER , PIN#2 OMITTED Min Qty: 1 Lead time: 15 Weeks Container: Bag |
3895 In Stock |
|
$0.4451 / $0.8600 | Buy Now |
DISTI #
4-1744524-9
|
Avnet Americas | Connector Partially Shrouded Header 9 Position 3.96mm Solder Straight Through Hole - Bulk (Alt: 4-1744524-9) Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3739 / $0.4095 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.3500 | Buy Now |
DISTI #
AMP4-1744524-9
|
Heilind Electronics | 9P EP HEADER , PIN#2 OMITTED | Americas - 0 in Stock |
|
$0.4363 / $0.4429 | Buy Now |
|
Onlinecomponents.com | 9P EP HEADER , PIN#2 OMITTED RoHS: Compliant | 0 |
|
$0.3683 / $0.7714 | Buy Now |
DISTI #
AMP4-1744524-9
|
Interstate Connecting Components | 9P EP HEADER , PIN#2 OMITTED | 0 |
|
$0.4363 / $0.4429 | Buy Now |
|
Master Electronics | 9P EP HEADER , PIN#2 OMITTED RoHS: Compliant | 0 |
|
$0.3683 / $0.7714 | Buy Now |
Part Details for 4-1744524-9
4-1744524-9 CAD Models
4-1744524-9 Part Data Attributes
|
4-1744524-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1744524-9
TE Connectivity
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |